Add To Favorites
Product Overview
Digi-Key Part Number X425-ND
Quantity Available 1.265
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-110.5-S-4

Description CRYSTAL 11.0592MHZ SERIES T/H
Expanded Description 11.0592MHz ±30ppm Crystal Series 60 Ohm -10°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC-49US
Crystal Part Numbering Guide
Catalog Page 1596 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49US
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
X1064-ND ECS-110.5-S-4X ECS Inc. Bulk ? 2.278 - Immediate
0,64000 1
Additional Resources
Standard Package ? 200
Other Names ECS110.5S4
X425

03:56:26 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,53700 5,37
50 0,48320 24,16
100 0,42950 42,95
500 0,40798 203,99
1.000 0,34356 343,56
2.500 0,32209 805,23
5.000 0,31136 1.556,78
10.000 0,30062 3.006,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback