Add To Favorites
Product Overview
Digi-Key Part Number XC596CT-ND
Quantity Available 1.593
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-100-S-18-TR

Description CRYSTAL 10.0000MHZ SERIES SMD
Expanded Description 10MHz ±30ppm Crystal Series 80 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSM-12
Crystal Part Numbering Guide
Catalog Page 1592 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names ECS-100-S-18
XC596CT

07:15:26 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,74400 17,44
50 1,70380 85,19
100 1,46030 146,03
500 1,41978 709,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC596TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,08788
  • Digi-Reel® ? : XC596DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback