Add To Favorites
Product Overview
Digi-Key Part Number XC1835CT-ND
Quantity Available 1.575
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-100-8-30B-CKM

Description CRYSTAL 10.0000MHZ 8PF SMD
Expanded Description 10MHz ±10ppm Crystal 8pF 80 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-53B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1835CT

14:27:52 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93200 9,32
50 0,87080 43,54
100 0,76950 76,95
500 0,72896 364,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1835TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,55224
  • Digi-Reel® ? : XC1835DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback