Add To Favorites
Product Overview
Digi-Key Part Number XC1378-ND
Quantity Available 2.086
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-100-18-9X

Description CRYSTAL 10.0000MHZ 18PF T/H
Expanded Description 10MHz ±50ppm Crystal 18pF 50 Ohm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ECS-3x10X, 3x9X
Crystal Part Numbering Guide
Catalog Page 1595 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3X9X
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max) 0.354" (9.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names ECS100189X
XC1378

03:55:56 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,62300 6,23
50 0,58220 29,11
100 0,51440 51,44
500 0,48734 243,67
1.000 0,40612 406,12
2.500 0,39258 981,45
5.000 0,37904 1.895,21
10.000 0,36550 3.655,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback