Add To Favorites
Product Overview
Digi-Key Part Number XC1832CT-ND
Quantity Available 2.111
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-049-20-5PXDN-TR

Description CRYSTAL 4.9152MHZ 20PF SMD
Expanded Description 4.9152MHz ±30ppm Crystal 20pF 150 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X-DN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.9152MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1832CT

02:12:09 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93200 9,32
50 0,87080 43,54
100 0,76950 76,95
500 0,72896 364,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1832TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,55224
  • Digi-Reel® ? : XC1832DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback