Add To Favorites
Product Overview
Digi-Key Part Number 1499-1038-1-ND
Quantity Available 11.454
Can ship immediately
Manufacturer

Manufacturer Part Number

14235R-2000

Description IC TXRX FT 5000 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets FT5000, FT-X3 Datasheet
Product Attributes Select All
Categories
Manufacturer

Echelon Corporation

Series LONWORKS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Smart Transceiver
Core Processor Neuron
Program Memory Type External Program Memory
Controller Series -
RAM Size 64K x 8
Interface I²C, SPI
Number of I/O 12
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1499-1038-1

05:18:47 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,24000 13,24
10 12,03700 120,37
25 11,13480 278,37
100 10,23170 1.023,17
250 9,32892 2.332,23
500 8,72706 4.363,53
1.000 8,00482 8.004,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1499-1038-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 7,77167
  • Digi-Reel® ? : 1499-1038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.454 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 14235R-500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,85956
Send Feedback