Add To Favorites
Product Overview
Digi-Key Part Number 1499-1019-ND
Quantity Available 3.940
Can ship immediately
Manufacturer

Manufacturer Part Number

11500R-300

Description IC PYXOS FT CHIP 20QFN
Expanded Description Networking Interface 20-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 11500R Datasheet
Product Attributes Select All
Categories
Manufacturer

Echelon Corporation

Series Pyxos™
Packaging ? Tube ?
Part Status Active
Applications Networking
Interface SPI
Voltage - Supply 3.3V
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-QFN (5x5)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 1499-1019

07:14:49 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 11500R-5000-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,58290
Send Feedback