Add To Favorites
Product Overview
Digi-Key Part Number 283-4210-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

XV3550-2R7307-R

Description CAP 300F -5% +10% 2.7V T/H
Expanded Description 300F -5%, +10%(EDLC) Supercapacitor 2.7V Radial, Can - Snap-In 4.5 mOhm 1500 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor XV
Packaging ? Bulk ?
Part Status Active
Capacitance 300F
Tolerance -5%, +10%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 4.5 mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 283-4210
XV35502R7307R

23:15:10 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,90000 9,90
10 9,40100 94,01
25 8,90640 222,66
50 7,91700 395,85
100 7,42210 742,21
250 6,92732 1.731,83
500 6,58094 3.290,47
1.000 6,18510 6.185,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback