Add To Favorites
Product Overview
Digi-Key Part Number 513-1773-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

VPH5-0067-R

Description INDUCT ARRAY 6 COIL 9.65UH SMD
Expanded Description Unshielded 6 Coil Inductor Array Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.827" L x 1.122" W (21.00mm x 28.50mm)
Height 0.425" (10.80mm)
 
Additional Resources
Standard Package ? 35
Other Names 513-1773
VPH5-0067
VPH5-0067-ND
VPH5-0067-R-ND
VPH50067R

20:40:27 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,34000 9,34
10 8,40100 84,01
25 7,46720 186,68
50 6,34720 317,36
100 5,97380 597,38
250 5,78712 1.446,78
500 5,60044 2.800,22
1.000 5,22707 5.227,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VPH5-0067TR-R-ND
  • Minimum Quantity: 115  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,03522
Send Feedback