Add To Favorites
Product Overview
Digi-Key Part Number 513-1767-1-ND
Quantity Available 1.197
Can ship immediately
Manufacturer

Manufacturer Part Number

VP2-1600-R

Description INDUCT ARRAY 6 COIL 78.4UH SMD
Expanded Description Unshielded 6 Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.642" L x 0.661" W (16.30mm x 16.80mm)
Height 0.307" (7.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1767-1

20:48:30 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,76000 6,76
10 6,14300 61,43
25 5,52880 138,22
50 4,42300 221,15
100 4,17730 417,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1767-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 900 - Immediate
  • Unit Price: 3,51033
  • Digi-Reel® ? : 513-1767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback