Add To Favorites
Product Overview
Digi-Key Part Number 513-1191-1-ND
Quantity Available 3.366
Can ship immediately
Manufacturer

Manufacturer Part Number

VP1-0190-R

Description INDUCT ARRAY 6 COIL 12.2UH SMD
Expanded Description Unshielded Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1666 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.508" L x 0.512" W (12.90mm x 13.00mm)
Height 0.244" (6.20mm)
 
You May Also Be Interested In
  • DRQ73-220-R - Eaton | 513-1246-1-ND DigiKey Electronics
  • DRQ73-220-R
  • Eaton
  • INDUCT ARRAY 2 COIL 22.65UH SMD
  • Unit Price 1,78000
  • 513-1246-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1191-1

10:57:20 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,22000 6,22
10 5,65600 56,56
25 5,09080 127,27
50 4,07260 203,63
100 3,84640 384,64
250 3,62012 905,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1191-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,13125
  • Digi-Reel® ? : 513-1191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback