Add To Favorites
Product Overview
Digi-Key Part Number 283-3659-1-ND
Quantity Available 1.221
Can ship immediately
Manufacturer

Manufacturer Part Number

VP1-0102-R

Description INDUCT ARRAY 6 COIL 6.5UH SMD
Expanded Description Unshielded 6 Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.508" L x 0.512" W (12.90mm x 13.00mm)
Height 0.244" (6.20mm)
 
You May Also Be Interested In
  • VP2-0116-R - Eaton | 513-1537-1-ND DigiKey Electronics
  • VP2-0116-R
  • Eaton
  • INDUCT ARRAY 6 COIL 5.7UH SMD
  • Unit Price 7,58000
  • 513-1537-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-3659-1

06:57:49 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,33000 7,33
10 6,66500 66,65
25 5,99840 149,96
50 4,79860 239,93
100 4,53210 453,21
250 4,26552 1.066,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3659-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 3,68947
  • Digi-Reel® ? : 283-3659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.221 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback