Add To Favorites
Product Overview
Digi-Key Part Number 513-1230-1-ND
Quantity Available 2.442
Can ship immediately
Manufacturer

Manufacturer Part Number

UP2B-220-R

Description FIXED IND 22UH 2.8A 61.7 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 2.8A 61.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UNI-PAC (-R)
PCN Assembly/Origin Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1658 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 2.8A
Current - Saturation 2A
Shielding Unshielded
DC Resistance (DCR) 61.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.550" L x 0.410" W (13.97mm x 10.41mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1230-1

00:22:47 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,51200 15,12
25 1,39560 34,89
50 1,16300 58,15
100 1,09320 109,32
250 0,97692 244,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1230-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 0,74765
  • Digi-Reel® ? : 513-1230-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback