Add To Favorites
Product Overview
Digi-Key Part Number 513-1069-1-ND
Quantity Available 4.112
Can ship immediately
Manufacturer

Manufacturer Part Number

UP1B-220-R

Description FIXED IND 22UH 1A 254.1 MOHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 1A 254.1 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1.2A
Shielding Unshielded
DC Resistance (DCR) 254.1 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1069-1

19:10:05 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,25700 12,57
25 1,16080 29,02
50 0,96740 48,37
100 0,90940 90,94
250 0,81268 203,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1069-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,58740
  • Digi-Reel® ? : 513-1069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback