Add To Favorites
Product Overview
Digi-Key Part Number 513-1181-1-ND
Quantity Available 1.873
Can ship immediately

Factory Stock ?: 1.800
Manufacturer

Manufacturer Part Number

UP1B-1R0-R

Description FIXED IND 1UH 4.4A 17.7 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 4.4A 17.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 4.4A
Current - Saturation 5.3A
Shielding Unshielded
DC Resistance (DCR) 17.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1181-1

06:22:42 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,22300 12,23
25 1,12920 28,23
50 0,94100 47,05
100 0,88460 88,46
250 0,79048 197,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1181-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
    1.800 - Factory Stock ?
  • Unit Price: 0,57137
  • Digi-Reel® ? : 513-1181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.873 - Immediate
    1.800 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback