Add To Favorites
Product Overview
Digi-Key Part Number 283-4610-1-ND
Quantity Available 2.453
Can ship immediately
Manufacturer

Manufacturer Part Number

TR2/1025FA7-R

Description FUSE BRD MNT 7A 250VAC 60VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 1025FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 7A
Voltage Rating - AC 250V
Voltage Rating - DC 60V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 138
Approvals CSA, UR
Operating Temperature -
Color -
Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
DC Cold Resistance 0.0116 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-4610-1

11:17:41 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
5 1,50200 7,51
10 1,42600 14,26
50 1,15100 57,55
100 0,97580 97,58
250 0,95084 237,71
500 0,80070 400,35
1.000 0,71313 713,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4610-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,62555
  • Digi-Reel® ? : 283-4610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback