Add To Favorites
Product Overview
Digi-Key Part Number 283-3218-1-ND
Quantity Available 2.357
Can ship immediately
Manufacturer

Manufacturer Part Number

TR1/6125TD1.5-R

Description FUSE BOARD MNT 1.5A 125VAC 60VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 6125TD Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series BRICK 6125TD
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.5A
Voltage Rating - AC 125V
Voltage Rating - DC 60V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 2.35
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance 0.063 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-3218-1

03:36:30 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
5 1,20200 6,01
10 1,12600 11,26
50 0,93180 46,59
100 0,77640 77,64
250 0,75696 189,24
500 0,64052 320,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3218-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,51171
  • Digi-Reel® ? : 283-3218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback