Add To Favorites
Product Overview
Digi-Key Part Number 283-2805-1-ND
Quantity Available 530
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/3216TD12-R

Description FUSE BRD MNT 12A 32VAC/VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 3216TD Series
Featured Product Time Delay Chip Fuse
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CHIP 3216TD
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 12A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 64
Approvals cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
DC Cold Resistance 0.005 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-2805-1

00:05:02 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
5 1,59600 7,98
10 1,51600 15,16
50 1,22360 61,18
100 1,03730 103,73
250 1,01076 252,69
500 0,85114 425,57
1.000 0,75806 758,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2805-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,65287
  • Digi-Reel® ? : 283-2805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback