Add To Favorites
Product Overview
Digi-Key Part Number 283-2551-1-ND
Quantity Available 1.578
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/3216FF7-R

Description FUSE BOARD MNT 7A 32VAC/VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Chip 3216FF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 7A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 3.623
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0.007 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-2551-1

08:57:59 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
5 0,81400 4,07
10 0,76200 7,62
50 0,63060 31,53
100 0,52540 52,54
250 0,51228 128,07
500 0,43348 216,74
1.000 0,38094 380,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2551-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32242
  • Digi-Reel® ? : 283-2551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback