Add To Favorites
Product Overview
Digi-Key Part Number 283-4099-1-ND
Quantity Available 12.564
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/3216FF30-R

Description FUSE BOARD MOUNT 30A 24VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 3216FF Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Chip 3216FF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 30A
Voltage Rating - AC -
Voltage Rating - DC 24V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 300A
Melting I²t 43
Approvals cULus, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0.001 Ohm
 
You May Also Be Interested In
  • TR/3216FF1-R - Eaton | 283-2541-1-ND DigiKey Electronics
  • TR/3216FF1-R
  • Eaton
  • FUSE BRD MNT 1A 32VAC 63VDC 1206
  • Unit Price 0,78000
  • 283-2541-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-4099-1

06:38:01 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
5 1,58400 7,92
10 1,50500 15,05
50 1,21420 60,71
100 1,02940 102,94
250 1,00300 250,75
500 0,84462 422,31
1.000 0,75224 752,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4099-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,62387
  • Digi-Reel® ? : 283-4099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback