Add To Favorites
Product Overview
Digi-Key Part Number 283-2546-1-ND
Quantity Available 7.566
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/3216FF3-R

Description FUSE BRD MNT 3A 32VAC 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Chip 3216FF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.275
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0.036 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-2546-1

16:58:35 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
5 0,75200 3,76
10 0,70400 7,04
50 0,58280 29,14
100 0,48570 48,57
250 0,47352 118,38
500 0,40068 200,34
1.000 0,35210 352,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2546-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,30354
  • Digi-Reel® ? : 283-2546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.566 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback