Add To Favorites
Product Overview
Digi-Key Part Number 283-2545-1-ND
Quantity Available 17.107
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/3216FF2.5-R

Description FUSE BOARD MNT 2.5A 32VAC 63VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Chip 3216FF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2.5A
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.26
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0,046 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-2545-1

10:03:32 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
5 0,74000 3,70
10 0,69300 6,93
50 0,57320 28,66
100 0,47770 47,77
250 0,46572 116,43
500 0,39408 197,04
1.000 0,34631 346,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2545-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,29854
  • Digi-Reel® ? : 283-2545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.107 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback