Add To Favorites
Product Overview
Digi-Key Part Number 283-2544-1-ND
Quantity Available 630
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/3216FF2-R

Description FUSE BRD MNT 2A 32VAC 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Chip 3216FF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.126
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0.066 Ohm
 
You May Also Be Interested In
  • TR/3216FF1-R - Eaton | 283-2541-1-ND DigiKey Electronics
  • TR/3216FF1-R
  • Eaton
  • FUSE BRD MNT 1A 32VAC 63VDC 1206
  • Unit Price 0,78000
  • 283-2541-1-ND
  • PJ-036DH - CUI Inc. | CP-036DH-ND DigiKey Electronics
  • PJ-036DH
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price 0,71000
  • CP-036DH-ND
Additional Resources
Standard Package ? 1
Other Names 283-2544-1

21:40:19 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
5 0,78800 3,94
10 0,73800 7,38
50 0,61060 30,53
100 0,50890 50,89
250 0,49616 124,04
500 0,41984 209,92
1.000 0,36895 368,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2544-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31806
  • Digi-Reel® ? : 283-2544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback