Add To Favorites
Product Overview
Digi-Key Part Number 283-2793-1-ND
Quantity Available 7.819
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/3216FF15-R

Description FUSE BOARD MOUNT 15A 24VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Chip 3216FF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 15A
Voltage Rating - AC -
Voltage Rating - DC 24V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 150A
Melting I²t 25.5
Approvals cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0.0031 Ohm
 
You May Also Be Interested In
  • TR/3216FF7-R - Eaton | 283-2551-1-ND DigiKey Electronics
  • TR/3216FF7-R
  • Eaton
  • FUSE BOARD MNT 7A 32VAC/VDC 1206
  • Unit Price 0,85000
  • 283-2551-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-2793-1

04:54:46 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
5 1,14600 5,73
10 1,07200 10,72
50 0,88680 44,34
100 0,73900 73,90
250 0,72056 180,14
500 0,60972 304,86
1.000 0,53581 535,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2793-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,45351
  • Digi-Reel® ? : 283-2793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.819 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback