Add To Favorites
Product Overview
Digi-Key Part Number 283-2552-1-ND
Quantity Available 7.206
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/0603FA250-R

Description FUSE BOARD MNT 250MA 50VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CHIP™ 0603FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 250mA
Voltage Rating - AC -
Voltage Rating - DC 50V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0004
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance 3.1 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-2552-1

15:52:55 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
5 0,90400 4,52
10 0,84600 8,46
50 0,70000 35,00
100 0,58330 58,33
250 0,56876 142,19
500 0,48124 240,62
1.000 0,42290 422,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2552-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,34469
  • Digi-Reel® ? : 283-2552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.206 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback