Add To Favorites
Product Overview
Digi-Key Part Number 283-4029-ND
Quantity Available 697
Can ship immediately
Manufacturer

Manufacturer Part Number

TB300-06B

Description CONN BARRIER STRIP 6CIRC 0.562"
Expanded Description 6 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® TB300
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 12
Pitch 0.562" (14.27mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 600V
Wire Gauge 8-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • OJ6/J - Eaton | 283-4000-ND DigiKey Electronics
  • OJ6/J
  • Eaton
  • JUMPER CLOSED OVER BARRIER
  • Unit Price 0,45000
  • 283-4000-ND
  • TB300-04B - Eaton | 283-4028-ND DigiKey Electronics
  • TB300-04B
  • Eaton
  • CONN BARRIER STRIP 4CIRC 0.562"
  • Unit Price 4,33000
  • 283-4028-ND
  • TB100-12 - Eaton | 283-4021-ND DigiKey Electronics
  • TB100-12
  • Eaton
  • CONN BARRIER STRP 12CIRC 0.375"
  • Unit Price 6,12000
  • 283-4021-ND
Additional Resources
Standard Package ? 50
Other Names 283-4029
TB300-06B-ND
TB30006B

14:50:46 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,57000 6,57
10 5,00700 50,07
25 4,68960 117,24
50 4,16880 208,44
100 4,07810 407,81
250 3,76088 940,22
500 3,39840 1.699,20
1.000 3,01325 3.013,25
5.000 2,83200 14.160,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback