Add To Favorites
Product Overview
Digi-Key Part Number 283-4019-ND
Quantity Available 683
Can ship immediately
Manufacturer

Manufacturer Part Number

TB100-08SP

Description CONN BARRIER STRIP 8CIRC 0.375"
Expanded Description 8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® TB100
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 8
Number of Wire Entries 16
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • TB100-04SP - Eaton | 283-4016-ND DigiKey Electronics
  • TB100-04SP
  • Eaton
  • CONN BARRIER STRIP 4CIRC 0.375"
  • Unit Price 4,01000
  • 283-4016-ND
  • TB100-06SP - Eaton | 283-4018-ND DigiKey Electronics
  • TB100-06SP
  • Eaton
  • CONN BARRIER STRIP 6CIRC 0.375"
  • Unit Price 6,01000
  • 283-4018-ND
Additional Resources
Standard Package ? 50
Other Names 283-4019
TB100-08SP-ND
TB10008SP

14:51:40 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,19000 7,19
10 5,66500 56,65
25 5,38880 134,72
50 4,89140 244,57
100 4,69790 469,79
250 4,14520 1.036,30
500 3,86884 1.934,42
1.000 3,59249 3.592,49
5.000 3,38523 16.926,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback