Add To Favorites
Product Overview
Digi-Key Part Number 283-4013-ND
Quantity Available 794
Can ship immediately
Manufacturer

Manufacturer Part Number

TB100-02SP

Description CONN BARRIER STRIP 2CIRC 0.375"
Expanded Description 2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® TB100
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 4
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • TB100-04SP - Eaton | 283-4016-ND DigiKey Electronics
  • TB100-04SP
  • Eaton
  • CONN BARRIER STRIP 4CIRC 0.375"
  • Unit Price 4,12000
  • 283-4016-ND
  • TB300-02 - Eaton | 283-4026-ND DigiKey Electronics
  • TB300-02
  • Eaton
  • CONN BARRIER STRIP 2CIRC 0.562"
  • Unit Price 2,00000
  • 283-4026-ND
Additional Resources
Standard Package ? 100
Other Names 283-4013
TB100-02SP-ND
TB10002SP

10:47:52 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,74700 17,47
25 1,61920 40,48
50 1,45600 72,80
100 1,42050 142,05
250 1,24296 310,74
500 1,13640 568,20
1.000 1,02987 1.029,87
5.000 0,90557 4.527,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback