Add To Favorites
Product Overview
Digi-Key Part Number 513-1830-1-ND
Quantity Available 1.443
Can ship immediately
Manufacturer

Manufacturer Part Number

SDQ25-101-R

Description INDUCT ARRAY 2 COIL 98.57UH SMD
Expanded Description Shielded 2 Coil Inductor Array 394.3µH Inductance - Connected in Series 98.57µH Inductance - Connected in Parallel 1 Ohm DC Resistance (DCR) - Parallel 499mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SDQ Series
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SDQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 394.3µH
Inductance - Connected In Parallel 98.57µH
Tolerance ±20%
Current Rating - Parallel 499mA
Current Rating - Series 249mA
Current Saturation - Parallel 405mA
Current Saturation - Series 203mA
DC Resistance (DCR) - Parallel 1 Ohm
DC Resistance (DCR) - Series 4.02 Ohm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height 0.098" (2.50mm)
 
You May Also Be Interested In
  • TDC-GP22 T&R - ams | TDC-GP22CT-ND DigiKey Electronics
  • TDC-GP22 T&R
  • ams
  • ULTRASONIC FLOW SENSOR 32QFN
  • Unit Price 6,92000
  • TDC-GP22CT-ND
Additional Resources
Standard Package ? 1
Other Names 513-1830-1

12:52:11 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,25800 22,58
25 2,07040 51,76
50 1,76920 88,46
100 1,58100 158,10
250 1,35512 338,78
500 1,27986 639,93
1.000 1,16693 1.166,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1830-2-ND
  • Minimum Quantity: 2.900
  • Quantity Available: 0
  • Unit Price: 1,00829
  • Digi-Reel® ? : 513-1830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.443 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback