Add To Favorites
Product Overview
Digi-Key Part Number 513-1500-1-ND
Quantity Available 16.330
Can ship immediately
Manufacturer

Manufacturer Part Number

SD8328-101-R

Description FIXED IND 100UH 800MA 430 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 800mA 430 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD8328 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1663 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD8328
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±30%
Current Rating 800mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 430 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1500-1

20:22:31 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,48400 14,84
25 1,36000 34,00
50 1,16220 58,11
100 1,03840 103,84
250 0,89008 222,52
500 0,84064 420,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1500-2-ND
  • Minimum Quantity: 1.280
  • Quantity Available: 15.360 - Immediate
  • Unit Price: 0,70641
  • Digi-Reel® ? : 513-1500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback