Add To Favorites
Product Overview
Digi-Key Part Number 513-1471-1-ND
Quantity Available 4.908
Can ship immediately
Manufacturer

Manufacturer Part Number

SD6030-2R7-R

Description FIXED IND 2.7UH 4.08A 18 MOHM
Expanded Description 2.7µH Shielded Wirewound Inductor 4.08A 18 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD6030 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1663 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD6030
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.7µH
Tolerance ±30%
Current Rating 4.08A
Current - Saturation 2.6A
Shielding Shielded
DC Resistance (DCR) 18 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1471-1

15:04:00 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,42700 14,27
25 1,30840 32,71
50 1,11800 55,90
100 0,99910 99,91
250 0,85640 214,10
500 0,80882 404,41
1.000 0,73745 737,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1471-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,67968
  • Digi-Reel® ? : 513-1471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.908 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback