Add To Favorites
Product Overview
Digi-Key Part Number 513-1477-1-ND
Quantity Available 6.849
Can ship immediately
Manufacturer

Manufacturer Part Number

SD6030-220-R

Description FIXED IND 20.4UH 1.57A 122 MOHM
Expanded Description 20.4µH Shielded Wirewound Inductor 1.57A 122 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD6030 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1663 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD6030
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 20.4µH
Tolerance ±30%
Current Rating 1.57A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 122 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1477-1

16:31:07 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,45100 14,51
25 1,33040 33,26
50 1,13680 56,84
100 1,01590 101,59
250 0,87072 217,68
500 0,82236 411,18
1.000 0,74980 749,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1477-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,69106
  • Digi-Reel® ? : 513-1477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback