Add To Favorites
Product Overview
Digi-Key Part Number 513-1456-1-ND
Quantity Available 6.104
Can ship immediately
Manufacturer

Manufacturer Part Number

SD53-6R8-R

Description FIXED IND 6.8UH 1.65A 68 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 1.65A 68 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD53 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1663 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD53
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.65A
Current - Saturation 1.85A
Shielding Shielded
DC Resistance (DCR) 68 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.204" L x 0.204" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1456-1

23:36:05 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,82000 18,20
25 1,66760 41,69
50 1,42520 71,26
100 1,27360 127,36
250 1,09164 272,91
500 1,03100 515,50
1.000 0,94002 940,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1456-2-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 5.200 - Immediate
  • Unit Price: 0,81223
  • Digi-Reel® ? : 513-1456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.104 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback