Add To Favorites
Product Overview
Digi-Key Part Number 513-1454-1-ND
Quantity Available 7.014
Can ship immediately
Manufacturer

Manufacturer Part Number

SD53-3R3-R

Description FIXED IND 3.3UH 2.26A 34 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 2.26A 34 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD53 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1663 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD53
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 2.26A
Current - Saturation 2.6A
Shielding Shielded
DC Resistance (DCR) 34 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.204" L x 0.204" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1454-1

10:02:33 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,27200 12,72
25 1,17360 29,34
50 0,97800 48,90
100 0,91930 91,93
250 0,82152 205,38
500 0,70414 352,07
1.000 0,62591 625,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1454-2-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 5.200 - Immediate
  • Unit Price: 0,54138
  • Digi-Reel® ? : 513-1454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback