Add To Favorites
Product Overview
Digi-Key Part Number 513-1458-1-ND
Quantity Available 14.965
Can ship immediately
Manufacturer

Manufacturer Part Number

SD53-150-R

Description FIXED IND 15UH 1.1A 142 MOHM SMD
Expanded Description 15µH Shielded Wirewound Inductor 1.1A 142 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD53 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1663 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD53
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 142 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.204" L x 0.204" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1458-1

03:05:40 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,29300 12,93
25 1,19320 29,83
50 0,99440 49,72
100 0,93470 93,47
250 0,83524 208,81
500 0,71594 357,97
1.000 0,63639 636,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1458-2-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,55045
  • Digi-Reel® ? : 513-1458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback