Add To Favorites
Product Overview
Digi-Key Part Number 513-1799-1-ND
Quantity Available 7.154
Can ship immediately
Manufacturer

Manufacturer Part Number

SD25-2R2-R

Description FIXED IND 2.2UH 2.93A 31.1 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 2.93A 31.1 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.93A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 31.1 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.204" L x 0.204" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1799-1

19:28:30 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
10 1,71200 17,12
25 1,57000 39,25
50 1,34160 67,08
100 1,19900 119,90
250 1,02768 256,92
500 0,97058 485,29
1.000 0,88494 884,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1799-2-ND
  • Minimum Quantity: 2.900
  • Quantity Available: 5.800 - Immediate
  • Unit Price: 0,76464
  • Digi-Reel® ? : 513-1799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback