Add To Favorites
Product Overview
Digi-Key Part Number 513-1803-1-ND
Quantity Available 9.709
Can ship immediately
Manufacturer

Manufacturer Part Number

SD25-100-R

Description FIXED IND 10UH 1.8A 82.4 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 1.8A 82.4 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 1.27A
Shielding Shielded
DC Resistance (DCR) 82.4 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.204" L x 0.204" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1803-1

13:56:09 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,19600 21,96
25 2,01280 50,32
50 1,72000 86,00
100 1,53710 153,71
250 1,31748 329,37
500 1,24430 622,15
1.000 1,13451 1.134,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1803-2-ND
  • Minimum Quantity: 2.900
  • Quantity Available: 8.700 - Immediate
  • Unit Price: 0,98028
  • Digi-Reel® ? : 513-1803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.709 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback