Add To Favorites
Product Overview
Digi-Key Part Number 283-3133-1-ND
Quantity Available 19.151
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS120660V010

Description PTC RESETTABLE SMD 1206 60V 0.1A
Expanded Description PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTS1206 Series Datasheet
PCN Design/Specification PTS1206 01/Oct/2015
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolyTron PTS1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 60V
Current - Max 100A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 250mA
R Min/Max 1.600 ~ 15.00 Ohm
Time to Trip 1s
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-3133-1

12:42:12 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
5 0,21400 1,07
10 0,20600 2,06
50 0,18380 9,19
100 0,17100 17,10
250 0,15204 38,01
500 0,12670 63,35
1.000 0,12036 120,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3133-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,09790
  • Digi-Reel® ? : 283-3133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.151 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback