Add To Favorites
Product Overview
Digi-Key Part Number 283-3140-1-ND
Quantity Available 9.374
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS120615V050

Description PTC RESETTABLE SMD 1206 15V 0.5A
Expanded Description PTC Resettable Fuse 15V 500mA Ih Surface Mount 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTS1206 Series Datasheet
Featured Product PolyTron™ PTC Resettable SMD Devices
PCN Design/Specification PTS1206 01/Oct/2015
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolyTron PTS1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 15V
Current - Max 100A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
R Min/Max 0.150 ~ 0.700 Ohm
Time to Trip 0.1s
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.042" (1.06mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-3140-1

06:49:08 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
5 0,29000 1,45
10 0,27700 2,77
50 0,24720 12,36
100 0,23010 23,01
250 0,20456 51,14
500 0,17048 85,24
1.000 0,16195 161,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3140-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,13173
  • Digi-Reel® ? : 283-3140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback