Add To Favorites
Product Overview
Digi-Key Part Number 283-3019-1-ND
Quantity Available 68.404
Can ship immediately
Manufacturer

Manufacturer Part Number

PS04LTVA1

Description VARISTOR 25V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PS04LTVA1
Product Training Modules ESD Voltage Suppressors
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Polysurg LTV
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5VDC
Capacitance @ Frequency 0.15pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-3019-1

12:30:23 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,36200 3,62
25 0,30520 7,63
100 0,24850 24,85
250 0,20584 51,46
500 0,17036 85,18
1.000 0,12776 127,76
2.500 0,11712 292,79
5.000 0,11002 550,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3019-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,09882
  • Digi-Reel® ? : 283-3019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback