Add To Favorites
Product Overview
Digi-Key Part Number 283-2857-ND
Quantity Available 2.077
Can ship immediately
Manufacturer

Manufacturer Part Number

PM-5R0V155-R

Description CAP 1.5F -20% +80% 5V T/H
Expanded Description 1.5F -20%, +80%(EDLC) Supercapacitor 5V Radial, Can 100 mOhm 1000 Hrs @ 60°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PM
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5F
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 100 mOhm
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.209" (5.30mm)
Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Operating Temperature -40°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2857
PM5R0V155R

18:04:29 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,24000 7,24
10 6,43100 64,31
25 6,10920 152,73
50 5,62700 281,35
100 5,14450 514,45
250 4,66224 1.165,56
500 4,42108 2.210,54
1.000 4,09955 4.099,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback