Add To Favorites
Product Overview
Digi-Key Part Number 283-3017-ND
Quantity Available 5.545
Can ship immediately
Manufacturer

Manufacturer Part Number

PM-5R0H305-R

Description CAP 3F -20% +80% 5V T/H
Expanded Description 3F -20%, +80%(EDLC) Supercapacitor 5V Radial, Can, Horizontal 70 mOhm 1000 Hrs @ 60°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PM
Packaging ? Bulk ?
Part Status Active
Capacitance 3F
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 70 mOhm
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Lead Spacing 0.209" (5.30mm)
Size / Dimension 1.280" L x 0.839" W (32.50mm x 21.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Operating Temperature -40°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3017
PM-5R0H305-R-ND
PM5R0H305R

20:04:52 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,33000 7,33
10 6,51700 65,17
25 6,19200 154,80
50 5,70280 285,14
100 5,21410 521,41
250 4,72528 1.181,32
500 4,48088 2.240,44
1.000 4,15500 4.155,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback