Add To Favorites
Product Overview
Digi-Key Part Number 283-4189-ND
Quantity Available 1.455
Can ship immediately
Manufacturer

Manufacturer Part Number

PHV-5R4V505-R

Description CAP 5F -10% +30% 5.4V T/H
Expanded Description 5F -10%, +30%(EDLC) Supercapacitor 5.4V Radial, Can 70 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHV
Packaging ? Bulk ?
Part Status Active
Capacitance 5F
Tolerance -10%, +30%
Voltage - Rated 5.4V
ESR (Equivalent Series Resistance) 70 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.209" (5.30mm)
Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4189
PHV5R4V505R

07:00:48 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,56000 14,56
10 13,83600 138,36
25 13,10760 327,69
50 11,65140 582,57
100 10,92310 1.092,31
250 10,19492 2.548,73
500 9,68516 4.842,58
1.000 9,10260 9.102,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback