Add To Favorites
Product Overview
Digi-Key Part Number 283-3520-ND
Quantity Available 4.043
Can ship immediately
Manufacturer

Manufacturer Part Number

PHB-5R0V505-R

Description CAP 5F -10% +30% 5V T/H
Expanded Description 5F -10%, +30%(EDLC) Supercapacitor 5V Radial, Can 130 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHB
Packaging ? Bulk ?
Part Status Active
Capacitance 5F
Tolerance -10%, +30%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 130 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.209" (5.30mm)
Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3520
PHB5R0V505R

08:05:26 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,62000 9,62
10 9,13500 91,35
25 8,65440 216,36
50 7,69280 384,64
100 7,21210 721,21
250 6,73124 1.682,81
500 6,39470 3.197,35
1.000 6,01005 6.010,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback