Add To Favorites
Product Overview
Digi-Key Part Number 283-3524-ND
Quantity Available 435
Can ship immediately
Manufacturer

Manufacturer Part Number

PHB-5R0H505-R

Description CAP 5F -10% +30% 5V T/H
Expanded Description 5F -10%, +30%(EDLC) Supercapacitor 5V Radial, Can, Horizontal 130 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHB
Packaging ? Bulk ?
Part Status Active
Capacitance 5F
Tolerance -10%, +30%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 130 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Lead Spacing 0.209" (5.30mm)
Size / Dimension 1.280" L x 0.839" W (32.50mm x 21.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3524
PHB5R0H505R

20:02:27 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,80000 9,80
10 9,31300 93,13
25 8,82240 220,56
50 7,84220 392,11
100 7,35210 735,21
250 6,86196 1.715,49
500 6,51886 3.259,43
1.000 6,12675 6.126,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback