Add To Favorites
Product Overview
Digi-Key Part Number 283-3527-ND
Quantity Available 955
Can ship immediately
Manufacturer

Manufacturer Part Number

PHB-5R0H155-R

Description CAP 1.5F -10% +30% 5V T/H
Expanded Description 1.5F -10%, +30%(EDLC) Supercapacitor 5V Radial, Can, Horizontal 330 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHB
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5F
Tolerance -10%, +30%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 330 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.866" L x 0.681" W (22.00mm x 17.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3527
PHB5R0H155R

04:06:09 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,21000 8,21
10 7,29400 72,94
25 6,92960 173,24
50 6,38260 319,13
100 5,83560 583,56
250 5,28848 1.322,12
500 5,01496 2.507,48
1.000 4,65023 4.650,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback