Add To Favorites
Product Overview
Digi-Key Part Number 283-2788-ND
Quantity Available 4.314
Can ship immediately
Manufacturer

Manufacturer Part Number

PB-5R0V104-R

Description CAP 100MF -20% +80% 5V T/H
Expanded Description 100mF -20%, +80%(EDLC) Supercapacitor 5V Radial, Can 4 Ohm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PB
Packaging ? Bulk ?
Part Status Active
Capacitance 100mF
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 4 Ohm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.287" (7.30mm)
Size / Dimension 0.445" L x 0.236" W (11.30mm x 6.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2788
PB5R0V104R

14:48:27 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,47800 24,78
25 2,32960 58,24
50 2,13120 106,56
100 1,93280 193,28
250 1,58592 396,48
500 1,43724 718,62
1.000 1,33812 1.338,12
5.000 1,26378 6.318,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback