Add To Favorites
Product Overview
Digi-Key Part Number 283-3489-ND
Quantity Available 2.073
Can ship immediately
Manufacturer

Manufacturer Part Number

PB-5R0H104-R

Description CAP 100MF -20% +80% 5V T/H
Expanded Description 100mF -20%, +80%(EDLC) Supercapacitor 5V Radial, Can 4 Ohm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PB
Packaging ? Bulk ?
Part Status Active
Capacitance 100mF
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 4 Ohm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.287" (7.30mm)
Size / Dimension 0.512" L x 0.445" W (13.00mm x 11.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names PB-5R0H104-R-ND
PB5R0H104R

06:23:24 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 2,92600 29,26
25 2,75080 68,77
50 2,51680 125,84
100 2,28260 228,26
250 1,87288 468,22
500 1,69732 848,66
1.000 1,58026 1.580,26
5.000 1,49246 7.462,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback