Add To Favorites
Product Overview
Digi-Key Part Number 283-2787-ND
Quantity Available 2.107
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-5R0V474-R

Description CAP 470MF -20% +80% 5V T/H
Expanded Description 470mF -20%, +80%(EDLC) Supercapacitor 5V Radial, Can 200 mOhm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PA
Packaging ? Bulk ?
Part Status Active
Capacitance 470mF
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 200 mOhm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.209" (5.30mm)
Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2787
PA5R0V474R

01:25:04 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,98000 5,98
10 5,32200 53,22
25 5,05560 126,39
50 4,65640 232,82
100 4,25720 425,72
250 3,85812 964,53
500 3,65856 1.829,28
1.000 3,39247 3.392,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback