Add To Favorites
Product Overview
Digi-Key Part Number 283-2786-ND
Quantity Available 5.058
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-5R0V224-R

Description CAP 220MF -20% +80% 5V T/H
Expanded Description 220mF -20%, +80%(EDLC) Supercapacitor 5V Radial, Can 300 mOhm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PA
Packaging ? Bulk ?
Part Status Active
Capacitance 220mF
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 300 mOhm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.681" L x 0.354" W (17.30mm x 9.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2786
PA5R0V224R

10:32:13 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,80000 4,80
10 4,31900 43,19
25 4,03120 100,78
50 3,74320 187,16
100 3,26330 326,33
250 2,87940 719,85
500 2,68744 1.343,72
1.000 2,49548 2.495,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback